108056 | Riegler
Kamlok cap, 16 bar, aluminum, for plug, 108056
Order No.: 63G2378
EAN: 4047322403405
MPN:
108056
1115.30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0158 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
3 pcs.
19.0638 €
5 pcs.
17.9333 €
7 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok cap | |
| Thread size | 3 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |