108050 | Riegler
Kamlok cap, 16 bar, aluminum, for plug, 108050
Order No.: 63G2379
EAN: 4047322403306
MPN:
108050
1115.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
3 pcs.
7.5922 €
5 pcs.
7.2233 €
7 pcs.
6.7949 €
10 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok closing cap, 108050, Riegler
Kamlok dust caps for male adapters, Part DC. Kamlok coupling is used for a wide range of applications in industrial plant and mechanical engineering, tank and container construction, the chemical industry, food processing, mining, refuelling systems, defence technology, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok cap | |
| Thread size | 3/4 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |