108054 | Riegler

Kamlok cap, 16 bar, aluminum, for plug, 108054

Order No.: 63G2377
EAN: 4047322403375
MPN:
108054
1115.20
108054 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8754 € *
Available in 3 Days: 105 pcs. - if ordered today
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
3 pcs.
13.1971 €
5 pcs.
12.5783 €
7 pcs.
11.8405 €
*incl. VAT plus shipping costs
Subject to prior sale

Kamlok closing cap, 108054, Riegler

Kamlok dust caps for male adapters, Part DC. Kamlok coupling is used for a wide range of applications in industrial plant and mechanical engineering, tank and container construction, the chemical industry, food processing, mining, refuelling systems, defence technology, etc.

Technical specifications
Filter Property Value
Product type Kamlok cap
Thread size 2
Pressure 16 bar
Material aluminum
Suitable for plug
Logistics
Property Value
Country of origin CN
Customs tariff number 76090000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes