108046 | Riegler
Kamlok quick coupling socket, 16 bar, aluminum, for hose, 108046
Order No.: 63G2297
EAN: 4047322403269
MPN:
108046
1114.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4581 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
3 pcs.
14.7084 €
5 pcs.
14.0182 €
7 pcs.
13.1971 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | G2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |