108043 | Riegler

Kamlok quick coupling socket, 16 bar, aluminum, for hose, 108043

Order No.: 63G2294
EAN: 4047322403238
MPN:
108043
1114.10
108043 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3296 € *
Available in 3 Days: 52 pcs. - if ordered today
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
3 pcs.
8.8536 €
5 pcs.
8.4252 €
7 pcs.
7.9135 €
10 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale

Kamlok quick-connect socket, 108043, Riegler

Kamlok female couplers, female threaded, Part D. Kamlok couplings are used for a wide range of applications in industrial plant and mechanical engineering, tank and container construction, the chemical industry, food processing, mining, refuelling systems, defence technology, etc.

Technical specifications
Filter Property Value
Product type Kamlok quick coupling socket
Thread size G1
Pressure 16 bar
Material aluminum
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 76090000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes