108044 | Riegler
Kamlok quick coupling socket, 16 bar, aluminum, for hose, 108044
Order No.: 63G2295
EAN: 4047322403245
MPN:
108044
1114.114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3998 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
3 pcs.
11.7810 €
5 pcs.
11.2336 €
7 pcs.
10.5791 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect socket, 108044, Riegler
Kamlok female couplers, female threaded, Part D. Kamlok couplings are used for a wide range of applications in industrial plant and mechanical engineering, tank and container construction, the chemical industry, food processing, mining, refuelling systems, defence technology, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Thread size | G1 1/4 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |