107995 | Riegler
Screw-on nozzle, L 40 mm, 15 bar, brass, for temperature controlled couplings, 107995
Order No.: 63G1915
EAN: 4047322259385
MPN:
107995
290.906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7834 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
5 pcs.
5.4859 €
10 pcs.
5.2241 €
15 pcs.
4.9147 €
20 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on connector, 107995, Riegler
Screw-on connector, Brass 2.0401, M16x1.5 IT, Hose connection 13 mm, Operating pressure max. 15 bar, Temp. -20 °C to 160 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on nozzle | |
| Thread size | M16 | |
| Pressure | 15 bar | |
| Material | brass | |
| Length | 40 mm | |
| Suitable for | temperature controlled couplings |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |