107994 | Riegler
Screw-on nozzle, L 37.5 mm, 15 bar, brass, for temperature controlled couplings, 107994
Order No.: 63G1914
EAN: 4047322259378
MPN:
107994
290.905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
5 pcs.
4.1650 €
10 pcs.
3.9746 €
15 pcs.
3.7366 €
20 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on connector, 107994, Riegler
Screw-on connector, Brass 2.0401, M14x1.5 IT, Hose connection 9 mm, Operating pressure max. 15 bar, Temp. -20 °C to 160 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on nozzle | |
| Thread size | M14 | |
| Pressure | 15 bar | |
| Material | brass | |
| Length | 37.5 mm | |
| Suitable for | temperature controlled couplings |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |