107961 | Riegler
Temperature control coupling, L 53 mm, 15 bar, brass, for hose, 107961
Order No.: 63G3257
EAN: 4047322258791
MPN:
107961
280.23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0023 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
24.00 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0023 €
3 pcs.
22.8480 €
5 pcs.
21.4914 €
7 pcs.
20.2895 €
*incl. VAT plus shipping costs
Subject to prior sale
Tempered coupling, 107961, Riegler
Tempered coupling DN 9, Exterior thread, Blocking valve, Brass, G 1/2 straight, Operating pressure max. 15 bar. Compatible with HASCO Z 8 system. For temperature control application involving hot or cold water or heat transfer oil, e.g., a cooling circuit on a plastics processing machine. Optionally with free passage, one or both sides sealing. Female-threaded coupling and plug with a PTFE seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control coupling | |
| Thread size | G1/2 | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 53 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |