107959 | Riegler
Temperature control coupling, L 52 mm, 15 bar, brass, for hose, 107959
Order No.: 63G3256
EAN: 4047322258760
MPN:
107959
280.21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1697 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
22.17 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1697 €
3 pcs.
21.1106 €
5 pcs.
19.8611 €
7 pcs.
18.7425 €
*incl. VAT plus shipping costs
Subject to prior sale
Tempered coupling, 107959, Riegler
Tempered coupling DN 9, Exterior thread, Blocking valve, Brass, M16x1.5 straight, Operating pressure max. 15 bar. Compatible with HASCO Z 8 system. For temperature control application involving hot or cold water or heat transfer oil, e.g., a cooling circuit on a plastics processing machine. Optionally with free passage, one or both sides sealing. Female-threaded coupling and plug with a PTFE seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control coupling | |
| Thread size | M16 | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 52 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |