107934 | Riegler
Temperature control plug-in nipple, L 24 mm, 15 bar, brass, nickel-plated, for jacks, 107934
Order No.: 63G3210
EAN: 4047322258265
MPN:
107934
270.613
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7731 €
25 pcs.
1.6303 €
50 pcs.
1.5232 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Tempered plug-in nipple, 107934, Riegler
Tempered plug-in nipple DN 6, Exterior thread, nickel-plated brass, G 1/8, AF 11, Operating pressure max. 15 bar. Compatible with HASCO Z 8 system. For temperature control application involving hot or cold water or heat transfer oil, e.g. for a cooling circuit on a plastics processing machine. Optionally with free passage, one or both sides sealing. Female-threaded coupling and plug with a female-threaded PTFE seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control plug-in nipple | |
| Thread size | G1/8 | |
| Pressure | 15 bar | |
| Material | brass, nickel-plated | |
| Medium | air, water, oil, vacuum | |
| Length | 24 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |