107931 | Riegler
Temperature control plug-in nipple, L 24 mm, 15 bar, brass, for jacks, 107931
Order No.: 63G3214
EAN: 4047322258234
MPN:
107931
270.610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6541 €
25 pcs.
1.5113 €
50 pcs.
1.4042 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Tempered plug-in nipple, 107931, Riegler
Tempered plug-in nipple DN 6, Exterior thread, Brass, M8x0.75, AF 11, Operating pressure max. 15 bar, Temp. -20 °C to 160 °C. Compatible with HASCO Z 8 system. For temperature control application involving hot or cold water or heat transfer oil, e.g. for a cooling circuit on a plastics processing machine. Optionally with free passage, one or both sides sealing. Female-threaded coupling and plug with a female-threaded PTFE seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control plug-in nipple | |
| Thread size | M8 | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 24 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |