107910 | Riegler
Hose clamp, L 132 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107910
Order No.: 63G2678
EAN: 4047322260039
MPN:
107910
SLSK 73
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4930 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
3 pcs.
16.6362 €
5 pcs.
15.8627 €
7 pcs.
14.9345 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose clamp, 107910, Riegler
Hose clamp, malleable iron, 2-piece, with loose saddles and safety claws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose clamp | |
| Pressure | 10 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 132 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73259910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |