107909 | Riegler
Hose clamp, L 119 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107909
Order No.: 63G2677
EAN: 4047322260022
MPN:
107909
SLSK 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5541 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
13.55 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5541 €
3 pcs.
12.8877 €
5 pcs.
12.2927 €
7 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose clamp, 107909, Riegler
Hose clamp, malleable iron, 2-piece, with loose saddles and safety claws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose clamp | |
| Pressure | 10 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 119 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73259910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |