107908 | Riegler
Hose clamp, L 108 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107908
Order No.: 63G2676
EAN: 4047322260015
MPN:
107908
SLSK 51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9956 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
3 pcs.
10.4482 €
5 pcs.
9.9722 €
7 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose clamp | |
| Pressure | 10 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 108 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73259910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |