107907 | Riegler

Hose clamp, L 98 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107907

Order No.: 63G2675
EAN: 4047322260008
MPN:
107907
SLSK 44
107907 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5914 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
3 pcs.
9.1154 €
5 pcs.
8.6751 €
7 pcs.
8.1396 €
10 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose clamp
Pressure 10 bar
Material malleable cast iron, hot-dip galvanized
Length 98 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73259910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes