107906 | Riegler

Hose clamp, L 90 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107906

Order No.: 63G2674
EAN: 4047322259996
MPN:
107906
SLSK 39
107906 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6993 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
3 pcs.
7.3066 €
5 pcs.
6.9615 €
7 pcs.
6.5331 €
10 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose clamp
Pressure 10 bar
Material malleable cast iron, hot-dip galvanized
Length 90 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73259910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes