107905 | Riegler

Hose clamp, L 77 mm, 10 bar, malleable cast iron, hot-dip galvanized, for hose, 107905

Order No.: 63G2673
EAN: 4047322259989
MPN:
107905
SLSK 34
107905 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9500 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
3 pcs.
5.6525 €
5 pcs.
5.3788 €
7 pcs.
5.0575 €
10 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose clamp
Pressure 10 bar
Material malleable cast iron, hot-dip galvanized
Length 77 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73259910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes