107870 | Riegler
Jaw coupling, I.D. 25 (1"), DN 19, with safety collar, rotating, 107870, KT 25 SBD
Order No.: 63G2437
EAN: 4047322259231
MPN:
107870
KT 25 SBD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4410 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
28.44 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4410 €
3 pcs.
27.0963 €
5 pcs.
25.4779 €
7 pcs.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Claw coupling, 107870, Riegler
Jaw coupling with hose connection, I.D. 25 (1"), with safety collar, rotating, Malleable cast iron, galv. and yellow passivated. Universal standard coupling for compressed air lines on construction sites or in industry; standard type according to DIN 3489, used worldwide in a very wide range of applications.
Features
- Robust couplings made of malleable iron, zinc plated and yellow chromated
- Chrome VI-free, with double safety lock
- 100% couple test and secure connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 98 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |