107869 | Riegler
Jaw coupling, I.D. 19 (3/4"), DN 15, with safety collar, rotating, 107869, KT 19 SBD
Order No.: 63G2436
EAN: 4047322259224
MPN:
107869
KT 19 SBD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4410 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
28.44 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4410 €
3 pcs.
27.0963 €
5 pcs.
25.4779 €
7 pcs.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Claw coupling, 107869, Riegler
Jaw coupling with hose connection, I.D. 19 (3/4"), with safety collar, rotating, Malleable cast iron, galv. and yellow passivated. Universal standard coupling for compressed air lines on construction sites or in industry; standard type according to DIN 3489, used worldwide in a very wide range of applications.
Features
- Robust couplings made of malleable iron, zinc plated and yellow chromated
- Chrome VI-free, with double safety lock
- 100% couple test and secure connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 97 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |