107863 | Riegler
Jaw coupling with interior thread, G 3/4, with brass seal, 107863, KI 34 M
Order No.: 63G2419
EAN: 4047322259156
MPN:
107863
KI 34 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9952 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
3 pcs.
11.4002 €
5 pcs.
10.8647 €
7 pcs.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale
Claw coupling, 107863, Riegler
Jaw coupling with IT, G 3/4, with brass seal, Malleable cast iron, galvanised / yellow passivated, Operating pressure max. 10 bar. Universal standard coupling for compressed air lines on construction sites or in industry; standard type according to DIN 3489, used worldwide in a very wide range of applications.
Features
- Robust couplings made of malleable iron, zinc plated and yellow chromated
- Chrome VI-free, with double safety lock
- 100% couple test and secure connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Thread size | G3/4 | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 48 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |