107860 | Riegler

Jaw coupling with interior thread, G 3/4, DN 20, 107860, KI 34

Order No.: 63G2418
EAN: 4047322259071
MPN:
107860
KI 34
107860 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0686 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
3 pcs.
6.7116 €
5 pcs.
6.3903 €
7 pcs.
6.0095 €
10 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale

Claw coupling, 107860, Riegler

Jaw coupling with IT, G 3/4, DN 20, Malleable cast iron, galvanised and yellow passivated, Operating pressure max. 10 bar. Universal standard coupling for compressed air lines on construction sites or in industry; standard type according to DIN 3489, used worldwide in a very wide range of applications.

Features

  • Robust couplings made of malleable iron, zinc plated and yellow chromated
  • Chrome VI-free, with double safety lock
  • 100% couple test and secure connection
Technical specifications
Filter Property Value
Product type claw coupling
Thread size G3/4
Pressure 10 bar
Material malleable cast iron
Length 38 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes