107858 | Riegler
Jaw coupling with interior thread, G 3/8, DN 15, 107858, KI 38
Order No.: 63G2420
EAN: 4047322259019
MPN:
107858
KI 38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
3 pcs.
7.9730 €
5 pcs.
7.5922 €
7 pcs.
7.1281 €
10 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |