107833 | Riegler

GEKA threaded connector, 40 bar, stainless steel, for hose, 107833

Order No.: 63G2187
EAN: 4047322341202
MPN:
107833
K 114 A-ES
107833 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.3553 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
34.36 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3553 €
3 pcs.
32.7250 €
5 pcs.
30.7734 €
7 pcs.
29.0479 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type GEKA threaded connector
Thread size G1 1/4
Pressure 40 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 75072000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes