107827 | Riegler

GEKA threaded connector, 40 bar, stainless steel, for hose, 107827

Order No.: 63G2194
EAN: 4047322132985
MPN:
107827
K 111-ES
107827 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0118 € *
Available in 3 Days: 75 pcs. - if ordered today
Total Price:
30.01 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0118 €
3 pcs.
28.5838 €
5 pcs.
26.8821 €
7 pcs.
25.3827 €
*incl. VAT plus shipping costs
Subject to prior sale

GEKA threaded piece, 107827, Riegler

GEKA threaded pieces with female thread, rigid, stainless steel.

Technical specifications
Filter Property Value
Product type GEKA threaded connector
Thread size G3/4
Pressure 40 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 84836020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes