107826 | Riegler
GEKA threaded connector, 40 bar, stainless steel, for hose, 107826
Order No.: 63G2192
EAN: 4047322132930
MPN:
107826
K 110-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0118 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
30.01 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0118 €
3 pcs.
28.5838 €
5 pcs.
26.8821 €
7 pcs.
25.3827 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA threaded piece, 107826, Riegler
GEKA threaded pieces with female thread, rigid, stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G1/2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84836020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |