107831 | Riegler

GEKA threaded connector, 40 bar, stainless steel, for hose, 107831

Order No.: 63G2193
EAN: 4047322132978
MPN:
107831
K 111 A-ES
107831 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5953 € *
Available in 3 Days: 62 pcs. - if ordered today
Total Price:
29.60 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5953 €
3 pcs.
28.1911 €
5 pcs.
26.5132 €
7 pcs.
25.0257 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type GEKA threaded connector
Thread size G3/4
Pressure 40 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 84836020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes