107830 | Riegler
GEKA threaded connector, 40 bar, stainless steel, for hose, 107830
Order No.: 63G2191
EAN: 4047322132923
MPN:
107830
K 110 A-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9289 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
28.93 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9289 €
3 pcs.
27.5604 €
5 pcs.
25.9182 €
7 pcs.
24.4664 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G1/2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84836020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |