107829 | Riegler
GEKA threaded connector, 40 bar, stainless steel, for hose, 107829
Order No.: 63G2188
EAN: 4047322387958
MPN:
107829
K 114-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8535 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
38.85 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8535 €
2 pcs.
37.1637 €
3 pcs.
35.6286 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G1 1/4 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |