107825 | Riegler
GEKA hose piece, 40 bar, stainless steel, for hose, 107825
Order No.: 63G2218
EAN: 4047322341196
MPN:
107825
K 106-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9253 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.93 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9253 €
2 pcs.
36.2831 €
3 pcs.
34.7718 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA hose piece, 107825, Riegler
Claw couplings (claw distance: 40 mm) made of stainless steel (similar to 1.4581). Suitable for a wide range of applications, e.g. in the chemical, food processing, water management, vehicle construction, shipbuilding and aerospace industries, agriculture, environmental engineering, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA hose piece | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 75072000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |