107822 | Riegler

GEKA hose piece, 40 bar, stainless steel, for hose, 107822

Order No.: 63G2215
EAN: 4047322132787
MPN:
107822
K 101-ES
107822 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2506 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
28.25 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2506 €
3 pcs.
26.9059 €
5 pcs.
25.3113 €
7 pcs.
23.8833 €
*incl. VAT plus shipping costs
Subject to prior sale

GEKA hose piece, 107822, Riegler

Claw couplings (claw distance: 40 mm) made of stainless steel (similar to 1.4581). Suitable for a wide range of applications, e.g. in the chemical, food processing, water management, vehicle construction, shipbuilding and aerospace industries, agriculture, environmental engineering, etc.

Technical specifications
Filter Property Value
Product type GEKA hose piece
Pressure 40 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 84836020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes