107799 | Riegler
GEKA spray nozzle with hose connector, bright brass, I.D. 19, 107799, K 703
Order No.: 63G2248
EAN: 4047322389242
MPN:
107799
K 703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4636 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
31.46 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4636 €
3 pcs.
29.9642 €
5 pcs.
28.1792 €
7 pcs.
26.5965 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA spray nozzle, 107799, Riegler
GEKA spray nozzle with hose connector, bright brass, I.D. 19, Operating pressure max. 40 bar, Medium/ambient temp. -10 °C to 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA spray nozzle | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |