107798 | Riegler

GEKA spray nozzle with hose connector, bright brass, I.D. 13, 107798, K 701

Order No.: 63G2247
EAN: 4047322389228
MPN:
107798
K 701
107798 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7163 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7163 €
3 pcs.
23.5501 €
5 pcs.
22.1340 €
7 pcs.
20.9083 €
*incl. VAT plus shipping costs
Subject to prior sale

GEKA spray nozzle, 107798, Riegler

GEKA spray nozzle with hose connector, bright brass, I.D. 13, Operating pressure max. 40 bar, Medium/ambient temp. -10 °C to 90 °C.

Technical specifications
Filter Property Value
Product type GEKA spray nozzle
Pressure 40 bar
Material brass
Suitable for hose
Logistics
Property Value
Customs tariff number 84818099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead