107737 | Riegler
Plug nipple, L 70 mm, 300 bar, steel, galvanized, for jacks, 107737
Order No.: 63G3021
EAN: 4047322057028
MPN:
107737
242.55 B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.6900 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
60.69 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6900 €
2 pcs.
58.0720 €
3 pcs.
55.6563 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | G1 | |
| Pressure | 300 bar | |
| Material | steel, galvanized | |
| Length | 70 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |