107724 | Riegler
Plug nipple, L 41 mm, 250 bar, steel, galvanized, for jacks, 107724
Order No.: 63G3017
EAN: 4047322056939
MPN:
107724
242.51 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6469 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
19.65 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6469 €
3 pcs.
18.6830 €
5 pcs.
17.8143 €
7 pcs.
16.7671 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug nipple, 107724, Riegler
Push-in plug without pressure eliminator, hardened, galvanised steel, female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | G1/2 | |
| Pressure | 250 bar | |
| Material | steel, galvanized | |
| Length | 41 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |