107733 | Riegler
Plug nipple, L 38 mm, 400 bar, steel, galvanized, for jacks, 107733
Order No.: 63G3022
EAN: 4047322056946
MPN:
107733
242.51 B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2300 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
3 pcs.
19.2780 €
5 pcs.
18.1237 €
7 pcs.
17.1122 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug nipple, 107733, Riegler
Push-in plug without pressure eliminator, hardened, galvanised steel, female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | G1/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 38 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |