107736 | Riegler
Plug nipple, L 59 mm, 300 bar, steel, galvanized, for jacks, 107736
Order No.: 63G3020
EAN: 4047322057004
MPN:
107736
242.54 B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5433 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
40.54 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5433 €
2 pcs.
38.7940 €
3 pcs.
37.1756 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | G3/4 | |
| Pressure | 300 bar | |
| Material | steel, galvanized | |
| Length | 59 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |