107735 | Riegler
Plug nipple, L 46 mm, 300 bar, steel, galvanized, for jacks, 107735
Order No.: 63G3019
EAN: 4047322056984
MPN:
107735
242.53 B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3458 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
28.35 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3458 €
3 pcs.
27.0011 €
5 pcs.
25.3946 €
7 pcs.
23.9666 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | G1/2 | |
| Pressure | 300 bar | |
| Material | steel, galvanized | |
| Length | 46 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |