107734 | Riegler
Plug nipple, L 42 mm, 320 bar, steel, galvanized, for jacks, 107734
Order No.: 63G3018
EAN: 4047322056960
MPN:
107734
242.52 B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9662 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
24.97 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9662 €
3 pcs.
23.7762 €
5 pcs.
22.3601 €
7 pcs.
21.1106 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | G3/8 | |
| Pressure | 320 bar | |
| Material | steel, galvanized | |
| Length | 42 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |