107721 | Riegler
Locking nipple, L 48 mm, 10 bar, POM, for jacks, 107721
Order No.: 63G3340
EAN: 4047322061551
MPN:
107721
246.84
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2914 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
45.29 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2914 €
2 pcs.
43.3398 €
3 pcs.
41.5310 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing nipple, 107721, Riegler
Closing nipple locking on both sides, POM, G 1/2 IT, I.D. 11, Operating pressure max. 10 bar, Temp. -20 °C to 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking nipple | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 48 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |