107718 | Riegler

Locking nipple, L 29.5 mm, 15 bar, POM, for jacks, 107718

Order No.: 63G3342
EAN: 4047322061520
MPN:
107718
246.81
107718 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9519 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
30.95 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9519 €
3 pcs.
29.4882 €
5 pcs.
27.7389 €
7 pcs.
26.1800 €
*incl. VAT plus shipping costs
Subject to prior sale

Closing nipple, 107718, Riegler

Closing nipple locking on both sides, POM, G 1/8 IT, I.D. 4.3, Operating pressure max. 15 bar, Temp. -20 °C to 90 °C.

Technical specifications
Filter Property Value
Product type locking nipple
Thread size G1/8
Pressure 15 bar
Material POM
Length 29.5 mm
Suitable for jacks
Logistics
Property Value
Customs tariff number 84818079
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead