107720 | Riegler
Locking nipple, L 39 mm, 15 bar, POM, for jacks, 107720
Order No.: 63G3344
EAN: 4047322061544
MPN:
107720
246.83
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5929 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
35.59 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5929 €
3 pcs.
33.9031 €
5 pcs.
31.8801 €
7 pcs.
30.0951 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking nipple | |
| Thread size | G3/8 | |
| Pressure | 15 bar | |
| Material | POM | |
| Length | 39 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818073 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |