107711 | Riegler
Locking nipple, L 48 mm, 250 bar, stainless steel, for jacks, 107711
Order No.: 63G3333
EAN: 4047322061506
MPN:
107711
246.64
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.0953 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
89.10 € *
Price list
Quantity
Price per unit*
1 pcs.
89.0953 €
2 pcs.
86.6320 €
3 pcs.
84.2996 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking nipple | |
| Thread size | G1/2 | |
| Pressure | 250 bar | |
| Material | stainless steel | |
| Length | 48 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818073 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |