107708 | Riegler
Locking nipple, L 29.5 mm, 250 bar, stainless steel, for jacks, 107708
Order No.: 63G3330
EAN: 4047322061476
MPN:
107708
246.61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2232 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
37.22 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2232 €
2 pcs.
35.6167 €
3 pcs.
34.1411 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing nipple, 107708, Riegler
Closing nipple locking on both sides, Stainless steel 1.4305, G 1/8 IT, I.D. 4.3, Operating pressure max. 250 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking nipple | |
| Thread size | G1/8 | |
| Pressure | 250 bar | |
| Material | stainless steel | |
| Length | 29.5 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818073 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |