107709 | Riegler
Locking nipple, L 35.3 mm, 250 bar, stainless steel, for jacks, 107709
Order No.: 63G3331
EAN: 4047322061483
MPN:
107709
246.62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0681 € *
Available in 3 Days: 101 pcs. - if ordered today
Total Price:
38.07 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0681 €
2 pcs.
36.4140 €
3 pcs.
34.9027 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing nipple, 107709, Riegler
Closing nipple locking on both sides, Stainless steel 1.4305, G 1/4 IT, I.D. 6.3, Operating pressure max. 250 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking nipple | |
| Thread size | G1/4 | |
| Pressure | 250 bar | |
| Material | stainless steel | |
| Length | 35.3 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818073 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |