107702 | Riegler
Locking nipple, L 60 mm, 100 bar, brass, for jacks, 107702
Order No.: 63G3339
EAN: 4047322061469
MPN:
107702
246.55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2565 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.26 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2565 €
2 pcs.
41.3763 €
3 pcs.
39.6627 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing nipple, 107702, Riegler
Closing nipple locking on both sides, Bright brass, G 3/4 IT, I.D. 13, Operating pressure max. 100 bar, Temp. -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking nipple | |
| Thread size | G3/4 | |
| Pressure | 100 bar | |
| Material | brass | |
| Length | 60 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |