107698 | Riegler
Locking nipple, L 29.5 mm, 250 bar, brass, for jacks, 107698
Order No.: 63G3335
EAN: 4047322061421
MPN:
107698
246.51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9333 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.93 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9333 €
3 pcs.
17.0646 €
5 pcs.
16.2673 €
7 pcs.
15.3034 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing nipple, 107698, Riegler
Closing nipple locking on both sides, Bright brass, G 1/8 IT, I.D. 4.3, Operating pressure max. 250 bar, Temp. -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking nipple | |
| Thread size | G1/8 | |
| Pressure | 250 bar | |
| Material | brass | |
| Length | 29.5 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |