107700 | Riegler
Locking nipple, L 39 mm, 200 bar, brass, for jacks, 107700
Order No.: 63G3337
EAN: 4047322061445
MPN:
107700
246.53
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1935 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1935 €
3 pcs.
21.1463 €
5 pcs.
19.8849 €
7 pcs.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking nipple | |
| Thread size | G3/8 | |
| Pressure | 200 bar | |
| Material | brass | |
| Length | 39 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |