107699 | Riegler
Locking nipple, L 35.3 mm, 200 bar, brass, for jacks, 107699
Order No.: 63G3336
EAN: 4047322061438
MPN:
107699
246.52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6953 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
3 pcs.
16.8266 €
5 pcs.
16.0412 €
7 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking nipple | |
| Thread size | G1/4 | |
| Pressure | 200 bar | |
| Material | brass | |
| Length | 35.3 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |