107697 | Riegler
Hydraulic coupling, L 96 mm, 100 bar, brass, for hose, 107697
Order No.: 63G2263
EAN: 4047322061315
MPN:
107697
246.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.0501 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
83.05 € *
Price list
Quantity
Price per unit*
1 pcs.
83.0501 €
2 pcs.
79.4563 €
3 pcs.
76.1600 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G3/4 | |
| Pressure | 100 bar | |
| Material | brass | |
| Length | 96 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |